P8-512111A

Heilind Number:OTTP8-512111A
Manufacturer:OTTO Controls
Manufacturer Number:P8-512111A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-512111A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-512111A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch ( P8-512111A) from the P8 series. Designed for reliability and longevity, this high-quality switch features a red button cap and a sleek silver case. Boasting a durable construction with an aluminum housing and thermoplastic actuator, it ensures dependable performance even in harsh environments. With a button actuator and round shape, it offers smooth operation. The SPST-NC contact configuration and 10A current rating make it suitable for various applications. Whether used in industrial machinery or consumer electronics, this panel mount switch guarantees efficient control. With a voltage rating of 115VAC and 28VDC, it meets safety standards. Trust in its 100,000 cycle durability and wide operating temperature range from -55°C to 85°C for consistent functionality. Upgrade your devices with this essential component.