P8-512121C

Heilind Number:OTTP8-512121C
Manufacturer:OTTO Controls
Manufacturer Number:P8-512121C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-512121C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:ON-OFF
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-512121C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-512121C. This high-performance switch features a durable red button (Dome) actuator, housed in a sleek silver casing made of robust aluminum. With a non-illuminated design, it offers reliable operation in various environments. The SPST-NC contact configuration, with silver contact plating, ensures efficient conductivity. Perfect for panel mounting, this switch has a current rating of 10A and is suitable for both AC (115V) and DC (28V) applications. Its thermoplastic actuator material and brass contact material guarantee longevity, with a durability rating of 100,000 cycles. Operating temperature ranges from -55°C to 85°C, making it ideal for diverse industrial settings. Trust in the P8 Series for exceptional performance and longevity in your electronic control systems.