P8-512124C

Heilind Number:OTTP8-512124C
Manufacturer:OTTO Controls
Manufacturer Number:P8-512124C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-512124C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.187 in
Switch Function:ON-OFF
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-512124C

Detailed Description

The P8-512124C Push Button Switch, part of the P8 series, is a reliable component for various electronic applications. Featuring a vibrant Yellow cap and sleek Silver case, this non-illuminated switch offers a durable and efficient solution. Designed with a Button (Dome) actuator, it ensures comfortable operation with its Round shape and .187-inch length. With a current rating of 10 A and contact plating of Silver, it guarantees optimal conductivity. The switch's SPST-NC contact configuration and On-(Off) function provide versatility in usage. Made of high-quality materials such as brass and aluminum, it offers longevity and performance in diverse environments. Suitable for panel mount installation and with a solder termination type, it facilitates easy setup. With a durability rating of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, this switch is a dependable choice for industrial and commercial settings. Whether in control panels, machinery, or automotive systems, the P8-512124C ensures seamless functionality.