P8-516111G

Heilind Number:OTTP8-516111G
Manufacturer:OTTO Controls
Manufacturer Number:P8-516111G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-516111G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-516111G

Detailed Description

Introducing the P8-516111G, a high-performance subminiature momentary action sealed pushbutton switch from the P8 series. With a striking red cap and durable silver case, this switch offers reliable functionality in demanding environments. Featuring a non-illuminated design and a round dome button actuator, it guarantees smooth operation. The switch is panel mountable and boasts a contact plating of silver, ensuring excellent conductivity. With a current rating of 10A, it is suitable for various applications. The SPDT contact configuration and brass contact material further enhance its performance. Constructed with aluminum housing and thermoplastic actuator, this switch is built to last, with a durability rating of 100,000 cycles. Operating seamlessly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is a versatile and dependable choice for your electronic needs.