P8-516522A

Heilind Number:OTTP8-516522A
Manufacturer:OTTO Controls
Manufacturer Number:P8-516522A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-516522A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-516522A

Detailed Description

The P8 series pushbutton switch, SKU P8-516522A, is a reliable and durable component perfect for demanding applications. Featuring a sleek black cap and silver aluminum housing, it boasts an impressive IP6K8S rating, ensuring protection against dust and water ingress. With a 10A current rating and SPDT contact configuration, it offers versatile functionality. The flat round button actuator, made of thermoplastic, is designed for comfortable operation. Gold-plated brass contacts guarantee high conductivity and a long lifespan of up to 100,000 cycles. Suitable for panel mounting with solder termination, this switch is ideal for industrial and automotive use. Operating seamlessly in temperatures ranging from -55°C to 85°C, it provides reliable performance in harsh environments. Whether in aerospace, defense, or transportation applications, this sealed pushbutton switch delivers precision and durability.