P8-516522B

Heilind Number:OTTP8-516522B
Manufacturer:OTTO Controls
Manufacturer Number:P8-516522B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-516522B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-516522B

Detailed Description

Introducing the P8-516522B, a durable and reliable subminiature momentary action sealed pushbutton switch from the P8 series. Featuring a sleek silver case with a black button, this switch is designed for panel mounting. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it suitable for a variety of environments. The flat round button actuator, made of thermoplastic, ensures comfortable and precise operation. Gold-plated brass contacts guarantee efficient conductivity, while the SPDT contact configuration allows for versatile usage. Rated for 10A at 115VAC and 28VDC, this switch is ideal for high-power applications. With a temperature range of -55°C to 85°C and a durability rating of 100,000 cycles, it ensures long-lasting performance. Perfect for use in industries where reliability is key, this pushbutton switch is a must-have for any project.