P8-521321E

Heilind Number:OTTP8-521321E
Manufacturer:OTTO Controls
Manufacturer Number:P8-521321E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-521321E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-521321E

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-521321E. Featuring a durable aluminum housing in sleek silver, this panel mount switch is designed for reliability in harsh environments with an IP6K8S rating. The red flat round button actuator, made of thermoplastic, offers a comfortable grip for effortless operation. With a current rating of 10A and contact plating in silver, it ensures efficient conductivity. Ideal for applications requiring a SPST-NO configuration, this switch guarantees seamless performance with a 100,000-cycle durability rating. Operating between -55°C to 85°C, it is suitable for a wide range of settings. Whether used in industrial machinery or automotive controls, the P8 series switch delivers precision and longevity. Experience superior quality with this essential component from our Push Button Switches collection.