P8-521322E

Heilind Number:OTTP8-521322E
Manufacturer:OTTO Controls
Manufacturer Number:P8-521322E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-521322E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-521322E

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-521322E) is a high-performance electronic component designed for reliable operation in demanding environments. With a durable aluminum housing and IP6K8S rated for dust and water resistance, this switch ensures longevity and performance integrity. Featuring a sleek black button actuator, silver case, and flat round shape, it offers a professional and visually appealing design for panel mount installations. The switch is engineered for industrial applications, with a high current rating of 10 A and a contact configuration of SPST-NO. Its silver-plated brass contacts guarantee low contact resistance and high conductivity. Operating smoothly at temperatures ranging from -55 °C to 85 °C, and with a lifespan of 100,000 cycles, it meets the most stringent performance standards. Whether used in automotive, aerospace, or industrial equipment, this pushbutton switch delivers precision control and durability, making it an essential component for any hi-rel system.