P8-531111G

Heilind Number:OTTP8-531111G
Manufacturer:OTTO Controls
Manufacturer Number:P8-531111G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-531111G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-531111G

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, P8-531111G. This high-quality switch features a durable design with a red button actuator, perfect for panel mounting applications. With a 10A current rating and SPST-NO contact configuration, it ensures reliable performance. The silver contact plating and brass contact material guarantee efficient conductivity. Operating smoothly at temperatures ranging from -55°C to 85°C, it is suitable for various environments. With a 100,000 cycle durability rating, this switch offers long-lasting use. The P8 Series is ideal for applications where a reliable, non-illuminated pushbutton switch is required. Upgrade your control systems with this premium-quality component.