P8-531212C

Heilind Number:OTTP8-531212C
Manufacturer:OTTO Controls
Manufacturer Number:P8-531212C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-531212C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-531212C

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-531212C. With a sleek Black cap and durable Silver case, this switch is designed for reliable performance in industrial environments. Featuring an IP6K4S rating, it ensures protection against dust and water ingress. The Button (Dome) actuator, made of Thermoplastic, offers a comfortable and responsive touch. Operating at a current rating of 10 A, with a contact configuration of SPST-NO, it guarantees efficient connectivity. Suitable for panel mounting with Quick Connect termination, its versatility is unmatched. With a durability rating of 100,000 cycles and an extended temperature range from -55°C to 85°C, this switch is built to last. Whether for automotive, aerospace, or marine applications, the P8 series delivers exceptional performance. Upgrade your control systems with this high-quality, compliant pushbutton switch.