P8-531222C

Heilind Number:OTTP8-531222C
Manufacturer:OTTO Controls
Manufacturer Number:P8-531222C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-531222C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-531222C

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-531222C from the P8 series. Designed for durability with a lifespan of 100,000 cycles, this switch features a black button (Dome) actuator and a sleek silver housing, making it both aesthetically pleasing and functional. With an IP6K4S rating, it offers reliable protection against dust and water ingress, ensuring optimal performance in various environments. The SPST-NO contact configuration, along with a 10A current rating, allows for efficient power control. Suitable for panel mount installation, it operates smoothly with a contact material of brass and contact plating of silver, guaranteeing high conductivity. Whether in industrial settings or consumer electronics, this sealed pushbutton switch is a versatile and dependable choice.