P8-531322B

Heilind Number:OTTP8-531322B
Manufacturer:OTTO Controls
Manufacturer Number:P8-531322B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-531322B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-531322B

Detailed Description

The P8 Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-531322B, is a durable and reliable component designed for high-performance applications. Featuring a black button (Flat) actuator and a sleek silver case, this switch offers a sleek aesthetic. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it suitable for use in harsh environments. The SPST-NO contact configuration, silver contact plating, and brass contact material ensure efficient and low-resistance operation. Rated for 10A at 115VAC and 28VDC, it provides versatile functionality. The aluminum housing and thermoplastic actuator material combine durability with lightweight construction. With a 100,000 cycle durability rating and a wide operating temperature range of -55°C to 85°C, this switch is a dependable choice for various industrial and commercial applications.