P8-531522A

Heilind Number:OTTP8-531522A
Manufacturer:OTTO Controls
Manufacturer Number:P8-531522A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-531522A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-531522A

Detailed Description

The P8 series of subminiature momentary action sealed pushbutton switch, SKU P8-531522A, is a durable and reliable solution for various applications. Featuring a black flat round button actuator and a silver aluminum case, this switch offers a sleek and professional design. With a high IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for use in harsh environments. The switch has a contact configuration of SPST-NO, with gold-plated brass contacts for efficient conductivity. Rated for 10A at 115VAC and 28VDC, it guarantees high performance. Its quick connect termination type and panel mount style facilitate easy installation. Operating within a wide temperature range from -55°C to 85°C, it is suitable for diverse industrial applications. With a durability rating of 100,000 cycles, this switch offers long-lasting functionality. Perfect for use in aerospace, defense, and industrial sectors, the P8 series switch is a dependable component for your electronic systems.