P8-532222C

Heilind Number:OTTP8-532222C
Manufacturer:OTTO Controls
Manufacturer Number:P8-532222C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-532222C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-532222C

Detailed Description

The P8 series pushbutton switch, SKU P8-532222C, is a reliable and durable component perfect for various applications. Featuring a sleek silver case with a black button cap, this non-illuminated switch is designed for panel mount installation. Its IP6K4S rating ensures protection against dust and water ingress, while the SPST-NC contact configuration with a 10A current rating guarantees efficient performance. With an operating temperature range from -55°C to 85°C, this sealed pushbutton switch is suitable for use in diverse environments. The thermoplastic actuator and aluminum housing, combined with a contact material of brass plated with silver, ensure longevity with a durability rating of 100,000 cycles. Whether in industrial machinery or consumer electronics, the P8 pushbutton switch delivers reliable operation.