P8-541111A

Heilind Number:OTTP8-541111A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541111A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541111A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541111A

Detailed Description

Introducing the P8-541111A, a durable and reliable Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. Featuring a sleek design with a Red cap and Black case, this switch is ideal for panel mounting applications. The Button (Flat) actuator, made of Thermoplastic, offers a comfortable and responsive interface. With a current rating of 10 A, contact plating in Silver, and contact material in Brass, it ensures efficient electrical connectivity. Operating at a wide temperature range from -55 °C to 85 °C, and with a durability rating of 100,000 cycles, this switch guarantees long-lasting performance. Suitable for both AC (115 VAC) and DC (28 VDC) voltage ratings, it is perfect for various industrial and commercial uses. The SPST-NO contact configuration provides reliable Off-(On) functionality. Trust in the P8-541111A for seamless and dependable switching in your systems.