P8-541112E

Heilind Number:OTTP8-541112E
Manufacturer:OTTO Controls
Manufacturer Number:P8-541112E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541112E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541112E

Detailed Description

The P8-541112E Push Button Switch is a sleek and durable component designed for reliable performance in various applications. With a black flat button actuator and a round shape, it provides a comfortable and responsive user experience. Featuring a non-illuminated design, it is ideal for use in environments where visual indicators are not required. The switch offers a high current rating of 10 A and operates on a voltage of up to 115 VAC or 28 VDC. Its SPST-NO contact configuration ensures a single-pole, single-throw function, making it suitable for off-(on) switching. Constructed with a thermoplastic actuator and aluminum housing, it guarantees longevity and resilience. The solder termination type facilitates easy installation on panels. With a durability rating of 100,000 cycles, this switch is built to withstand frequent use. Whether in industrial machinery or consumer electronics, the P8-541112E is a reliable choice for control and power applications.