P8-541113A

Heilind Number:OTTP8-541113A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541113A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541113A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541113A

Detailed Description

Introducing the P8-541113A, a durable and reliable subminiature momentary action sealed pushbutton switch from the P8 series. Featuring a vibrant orange cap and sleek black case, this switch is designed for panel mount installations. With a flat round button actuator, it offers a comfortable interface for users. The contact plating of silver ensures efficient conductivity, while the brass contact material guarantees longevity. Operating at a voltage rating of 115VAC and 28VDC, and a current rating of 10A, it is suitable for various applications. The switch function is off-(on), providing convenient control. Crafted from high-quality aluminum housing and thermoplastic actuator material, it offers a temperature operating range from -55°C to 85°C. With a durability rating of 100,000 cycles, this switch is built to last. Perfect for use in industrial, automotive, and electronic devices, it guarantees superior performance. Upgrade your equipment with the P8541113A pushbutton switch.