P8-541115A

Heilind Number:OTTP8-541115A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541115A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541115A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541115A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, featuring a sleek design with a green button cap and black housing. This high-quality switch, with a durable aluminum housing and thermoplastic actuator, ensures longevity and reliability in any application. Perfect for panel mounting, it offers a contact configuration of SPST-NO with a current rating of 10A, making it suitable for various power requirements. With a contact material of brass and silver plating, it guarantees excellent conductivity. Operating smoothly from -55°C to 85°C, it's ideal for both indoor and outdoor use. Whether you need it for industrial machinery, automotive applications, or consumer electronics, this pushbutton switch is a versatile and dependable choice.