P8-541115E

Heilind Number:OTTP8-541115E
Manufacturer:OTTO Controls
Manufacturer Number:P8-541115E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541115E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541115E

Detailed Description

Introducing our Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-541115E, designed for reliable performance in various applications. This RoHS-compliant switch, part of the P8 series, features a durable construction with a green flat button actuator and a black aluminum housing. With a current rating of 10A and a contact material of brass plated with silver, it ensures efficient conductivity. The SPST-NO contact configuration offers seamless off-(on) functionality. Ideal for panel mounting, it boasts a high durability rating of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it guarantees stability even in demanding environments. Trust in this pushbutton switch for exceptional performance and longevity.