P8-541117A

Heilind Number:OTTP8-541117A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541117A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541117A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541117A

Detailed Description

The P8-541117A Push Button Switch from the P8 series combines reliable performance with a sleek design. Featuring a Violet cap color and Black case, this non-illuminated switch is perfect for discreet panel mounting. Its durable construction, with an aluminum housing and thermoplastic actuator, ensures longevity. With a current rating of 10A, contact plating in Silver, and a contact material of Brass, it guarantees efficient operation. The SPST-NO contact configuration and Off-(On) switch function offer versatility. Rated for 100,000 cycles, this switch is built to last in a wide temperature range from -55°C to 85°C. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it meets various needs. Ideal for high-demand environments, the P8-541117A is a reliable choice for industrial and commercial use.