P8-541119A

Heilind Number:OTTP8-541119A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541119A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541119A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541119A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-541119A. This sleek and durable switch features a white button cap contrasting against a black aluminum housing, perfect for panel mounting. With a contact plating of silver and contact material of brass, it ensures reliable performance with a current rating of 10A. The round, flat button actuator, made of thermoplastic, offers a comfortable touch. Operating efficiently at temperatures ranging from -55°C to 85°C, this switch is ideal for various environments. Its SPST-NO contact configuration and 100,000 cycle durability make it a trustworthy component for applications requiring non-illuminated push-button control. With voltage ratings of 115VAC and 28VDC, this switch guarantees efficient electrical operation. Upgrade your system with this high-quality, unsealed push-button switch that combines functionality and durability seamlessly.