P8-541211A

Heilind Number:OTTP8-541211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541211A

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch. This subminiature momentary action switch features a red button with a flat round design, perfect for panel mounting. With an IP6K4S rating, it ensures reliable performance even in harsh environments. The switch has a durable aluminum housing and a thermoplastic actuator, guaranteeing longevity. Operating at 115VAC and 28VDC with a current rating of 10A, it offers versatility. The SPST-NO contact configuration and brass contact material provide efficient conductivity. Ideal for applications where reliability is paramount, this switch has a 100,000 cycle durability rating and can withstand temperatures from -55°C to 85°C. Upgrade your control systems with this high-quality, non-illuminated pushbutton switch.