P8-541212A

Heilind Number:OTTP8-541212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541212A

Detailed Description

The P8-541212A Push Button Switch, part of the P8 series, is a reliable and durable component designed for demanding environments. Featuring a sleek black design with IP6K4S sealing, it ensures protection against dust and water ingress. The flat round button actuator, made of thermoplastic, offers comfortable operation. With a current rating of 10A and silver-plated brass contacts, it guarantees efficient and low-resistance performance. Ideal for panel mounting and solder termination, this switch is suitable for various applications. Its SPST-NO configuration and Off-(On) switch function provide precise control. Rated for 100,000 cycles, it offers long-lasting use. Operating between -55°C to 85°C, with voltage ratings of 115VAC and 28VDC, it is versatile and dependable. In summary, the P8541212A is a high-quality sealed pushbutton switch that meets the demands of industrial and commercial settings.