P8-541222D

Heilind Number:OTTP8-541222D
Manufacturer:OTTO Controls
Manufacturer Number:P8-541222D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541222D
Series:P8
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-541222D

Detailed Description

The P8-541222D Push Button Switch from the P8 series is a reliable solution for demanding environments. Featuring a durable black aluminum housing with an IP6K4S rating, it offers excellent protection against dust and water ingress. The non-illuminated button with a round dome shape ensures easy operation, while the SPST-NO contact configuration guarantees reliable performance. With a high current rating of 10A, this switch is suitable for various applications. Its sealed construction, solder termination type, and thermoplastic actuator material further enhance its durability. Rated for 100,000 cycles, it ensures long-lasting use. Operating at temperatures ranging from -55 °C to 85 °C, and with voltage ratings of 115 VAC and 28 VDC, it is versatile and dependable. Perfect for panel mounting, this subminiature momentary action switch is ideal for use in aerospace, automotive, industrial, and marine settings. Upgrade your control systems with the P8-541222D for a reliable and efficient switching solution.