P8-541311A

Heilind Number:OTTP8-541311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541311A

Detailed Description

Introducing the P8-541311A, a high-performance subminiature momentary action sealed pushbutton switch designed for rugged environments. Featuring a durable aluminum housing with a sleek black case and a vibrant red cap, this switch is not only visually striking but also IP6K8S rated for dust and water resistance. The button actuator, made of thermoplastic, offers a comfortable and responsive touch, ideal for panel mounting applications. With a current rating of 10A, contact plating in silver, and a contact material of brass, this switch ensures reliable conductivity. Its SPST-NO contact configuration and Off-(On) switch function make it versatile for various circuit control needs. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch guarantees long-lasting performance. Whether used in industrial machinery, automotive systems, or aerospace technology, the P8-541311A is a dependable choice for demanding environments.