P8-541311H

Heilind Number:OTTP8-541311H
Manufacturer:OTTO Controls
Manufacturer Number:P8-541311H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541311H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541311H

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-541311H. This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring reliability in demanding environments. With a red button cap and black case, it offers a sleek design. The SPST-NO contact configuration, along with a 10A current rating and a voltage rating of 115VAC and 28VDC, make it suitable for various applications. Operating flawlessly in temperatures ranging from -55°C to 85°C, it guarantees performance even in extreme conditions. Ideal for panel mount installation with solder termination, this switch is perfect for industries where reliability is paramount. With a 100,000 cycle durability rating and IP6K8S ingress protection, it ensures longevity and protection against environmental factors. Trust the P8 Series for seamless and dependable switching solutions.