P8-541312A

Heilind Number:OTTP8-541312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541312A

Detailed Description

Introducing the P8-541312A, a durable and reliable subminiature momentary action sealed pushbutton switch from the P8 series. This sleek black switch, featuring a flat round button actuator and panel mount design, is perfect for various applications. With an IP6K8S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient performance. Crafted with high-quality materials including brass contacts and aluminum housing, it offers a durability rating of 100,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, and compatible with both 115VAC and 28VDC, this switch is a versatile and essential component for any electronic setup. Trusted for its quality and functionality, the P8-541312A is a must-have in the Push Button Switches category.