P8-541312B

Heilind Number:OTTP8-541312B
Manufacturer:OTTO Controls
Manufacturer Number:P8-541312B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541312B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541312B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-541312B. Designed for durability with a lifespan of 100,000 cycles, this switch is perfect for high-demand environments. It features a sleek black aluminum housing with a matching black button cap, ensuring a professional look. The IP6K8S rating guarantees protection against dust and water ingress, making it ideal for outdoor or industrial use. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it can handle a variety of power requirements. The SPST-NO contact configuration offers reliable performance, while the solder termination type ensures secure installation. Operating smoothly in temperatures ranging from -55°C to 85°C, this pushbutton switch is a versatile and dependable choice for a wide range of applications.