P8-541312C

Heilind Number:OTTP8-541312C
Manufacturer:OTTO Controls
Manufacturer Number:P8-541312C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541312C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541312C

Detailed Description

Introducing the P8-541312C, a high-performance momentary action sealed pushbutton switch from the P8 series. Designed for durability with a lifespan of 100,000 cycles, this switch features a sleek black cap and case, making it both visually appealing and functional. With an IP6K8S rating, it ensures protection against dust and water ingress. The flat round button actuator, made of thermoplastic, guarantees comfortable and reliable operation. Ideal for panel mounting, it offers a contact configuration of SPST-NO with a current rating of 10A, suitable for both AC and DC applications. The silver-plated brass contacts and aluminum housing ensure excellent conductivity and robustness. Operating in temperatures ranging from -55°C to 85°C, this switch is perfect for demanding environments. Upgrade your control systems with the P8-541312C for seamless and efficient performance.