P8-541312H

Heilind Number:OTTP8-541312H
Manufacturer:OTTO Controls
Manufacturer Number:P8-541312H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541312H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541312H

Detailed Description

The P8-541312H is a high-performance pushbutton switch from the P8 series, featuring a sleek black design with a sealed construction for reliable operation in harsh environments. With an IP6K8S rating, this switch is dust-tight and submersible under high pressure, making it ideal for outdoor or industrial applications. The non-illuminated button, made of durable thermoplastic, offers a comfortable tactile feel with a dome actuator and round shape. Designed for panel mounting, it has a high current rating of 10 A and a silver contact plating for enhanced conductivity. The SPST-NO configuration ensures a momentary off-(on) function, while the brass contact material and aluminum housing guarantee long-lasting performance. Operating efficiently in temperatures ranging from -55 °C to 85 °C and with a durability rating of 100,000 cycles, this switch is a reliable choice for demanding environments. With voltage ratings of 115 VAC and 28 VDC, it suits a variety of power applications. The P8-541312H is the perfect solution for those seeking a rugged, sealed pushbutton switch that delivers uncompromising performance.