P8-541316H

Heilind Number:OTTP8-541316H
Manufacturer:OTTO Controls
Manufacturer Number:P8-541316H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541316H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541316H

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-541316H. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch is designed for reliable performance in harsh environments. With an IP6K8S rating, it offers high ingress protection against dust and water. The blue button with a dome actuator shape provides comfortable tactile feedback for easy operation. Rated for 10A at 115VAC and 28VDC, this SPST-NO switch is suitable for various applications. Its solder termination type and panel mount style ensure secure installation. Ideal for industrial and automotive use, this pushbutton switch guarantees 100,000 cycles of durability, operating smoothly in temperatures ranging from -55°C to 85°C. Upgrade your control systems with this high-quality, non-illuminated switch.