P8-541319B

Heilind Number:OTTP8-541319B
Manufacturer:OTTO Controls
Manufacturer Number:P8-541319B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541319B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541319B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-541319B. Featuring a sleek design with a white flat round button actuator and a durable black aluminum housing, this switch is not only visually appealing but also IP6K8S rated for reliable performance in harsh environments. With a current rating of 10A, contact plating of silver, and a contact configuration of SPST-NO, it ensures efficient electrical conductivity. Ideal for panel mounting with solder termination, it offers easy installation. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch guarantees long-lasting functionality. Whether used in industrial machinery or automotive applications, its high-quality construction and sealed design make it a dependable choice for various electronic systems. Elevate your switching experience with the P8 Series.