P8-541322C

Heilind Number:OTTP8-541322C
Manufacturer:OTTO Controls
Manufacturer Number:P8-541322C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541322C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541322C

Detailed Description

Introducing the P8-541322C, part of the P8 series. This subminiature momentary action sealed pushbutton switch is designed for reliable performance in demanding environments. With a durable aluminum housing and IP6K8S rating, it ensures protection against dust and water ingress. The black button with a flat round actuator offers a sleek and ergonomic interface. Featuring a SPST-NO contact configuration and silver contact plating, it guarantees efficient conductivity. Suitable for panel mounting and with a solder termination type, installation is convenient. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 115VAC/28VDC, it meets diverse application requirements. The P8541322C is a high-quality switch with a 100,000-cycle durability rating, making it a reliable choice for various industrial and commercial settings.