P8-541328C

Heilind Number:OTTP8-541328C
Manufacturer:OTTO Controls
Manufacturer Number:P8-541328C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541328C
Series:P8
Cap Color:Gray
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-541328C

Detailed Description

Introducing the P8-541328C, a rugged and reliable Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. With a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand harsh environments. Featuring a flat round button actuator and a sleek black case, it offers a sleek and professional appearance. The IP6K8S rating ensures protection against dust and water ingress. Its SPST-NO contact configuration, 10 A current rating, and 115 VAC/28 VDC voltage ratings make it suitable for various applications. Ideal for panel mounting, it guarantees secure and easy installation. With a high durability rating of 100,000 cycles, this switch is designed for long-lasting performance. From industrial machinery to consumer electronics, the P8-541328C is the perfect choice for demanding environments.