P8-541411C

Heilind Number:OTTP8-541411C
Manufacturer:OTTO Controls
Manufacturer Number:P8-541411C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541411C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541411C

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-541411C) is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is both rugged and visually appealing. The red flat button actuator, constructed of thermoplastic, offers a comfortable and responsive interface. With an IP6K4S rating, it provides protection against dust and water ingress, making it ideal for use in industrial applications. The SPST-NO contact configuration, along with gold-plated brass contacts, ensures low contact resistance and high reliability. Rated for 100,000 cycles of operation, this switch guarantees long-term performance. Whether mounted on a panel or integrated into a control system, its solder termination type and 10A current rating make it versatile for various applications. Operating smoothly at temperatures ranging from -55 °C to 85 °C and supporting voltages up to 115 VAC and 28 VDC, it meets the needs of diverse electronic systems. The P8 Series Pushbutton Switch is a perfect choice for those seeking a compact, durable, and high-quality switch solution.