P8-541411G

Heilind Number:OTTP8-541411G
Manufacturer:OTTO Controls
Manufacturer Number:P8-541411G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541411G
Series:P8
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-541411G

Detailed Description

Introducing the P8 Series Subminiature Pushbutton Switch, SKU P8-541411G. This high-performance switch features a durable aluminum housing in sleek black, with a vibrant red flat round button for easy actuation. Rated IP6K4S for superior sealing, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration with a gold-plated brass contact material guarantees excellent conductivity, while the 10A current rating makes it suitable for various applications. Ideal for panel mounting, it offers a lifespan of 100,000 cycles and operates seamlessly in temperatures ranging from -55°C to 85°C. With a voltage rating of 115VAC and 28VDC, this sealed pushbutton switch is perfect for demanding industrial and commercial settings. Upgrade your control systems with the P8 Series for uncompromising quality and performance.