P8-541422A

Heilind Number:OTTP8-541422A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541422A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541422A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541422A

Detailed Description

Introducing the P8-541422A, a high-performance subminiature momentary action sealed pushbutton switch. Part of the P8 series, this switch features a sleek black design with a durable aluminum housing and an IP6K4S rating for excellent protection against environmental elements. With a flat round button actuator and gold-plated contacts, it offers reliable operation with a 10A current rating. Ideal for panel mounting, it has a low actuation force and a long lifespan of 100,000 cycles. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for various industrial applications. Whether used in aerospace, defense, or telecommunications, this switch guarantees precision and performance. Upgrade to the P8-541422A for seamless control and durability.