P8-541513A

Heilind Number:OTTP8-541513A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541513A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541513A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541513A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-541513A) designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black case and a vibrant orange button, this switch ensures both functionality and style. With an IP6K8S rating, it offers exceptional protection against dust and water ingress. The button, made of high-quality thermoplastic, provides a comfortable actuation experience. Gold-plated brass contacts guarantee efficient signal transmission, while the SPST-NO configuration offers a single-pole, normally open connection. Rated for 10A at 115VAC and 28VDC, it is suitable for a wide range of applications. Panel mount installation with solder termination ensures secure connectivity. Operating efficiently from -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch is a dependable choice for industrial and commercial use. Switch function "Off-(On)" means it's normally off and is turned on only when the button is pressed. Its compact size and high reliability make it ideal for use in various electronics and control systems. Elevate your switching experience with the P8 Series Sealed Pushbutton Switch.