P8-541514A

Heilind Number:OTTP8-541514A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541514A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541514A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541514A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-541514A, is a reliable and durable component designed for high-performance applications. Featuring a vibrant Yellow cap and sleek Black housing, this switch offers a visually striking yet functional design. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for use in various environments. The Button (Flat) actuator, crafted from Thermoplastic material, provides a comfortable and responsive user experience. Operating at a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is capable of handling demanding tasks. The SPST-NO contact configuration guarantees reliable performance, while the Gold-plated brass contacts ensure excellent conductivity. Ideal for panel mounting with solder termination, it offers easy installation. With a durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to last. Perfect for use in aerospace, automotive, and industrial applications, the P8 Series Pushbutton Switch combines quality construction with precise functionality.