P8-541515A

Heilind Number:OTTP8-541515A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541515A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541515A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541515A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-541515A) featuring a durable design for reliable performance. With a sleek black case and a green flat button actuator, this switch offers a modern aesthetic suitable for various applications. Boasting an IP6K8S rating, it ensures protection against dust and water ingress, while the gold-plated brass contacts guarantee efficient conductivity. Ideal for panel mounting, its thermoplastic actuator material and aluminum housing provide enhanced durability. Operating at 115 VAC and 28 VDC with a 10 A current rating, this SPST-NO switch is perfect for low-voltage applications. With a wide temperature range from -55 °C to 85 °C and a lifespan of 100,000 cycles, it offers long-lasting performance in demanding environments. Upgrade your control systems with the P8 Series Pushbutton Switch, a reliable solution for industrial and commercial use.