P8-541515B

Heilind Number:OTTP8-541515B
Manufacturer:OTTO Controls
Manufacturer Number:P8-541515B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541515B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541515B

Detailed Description

Introducing the P8 series Sealed Pushbutton Switch with SKU P8-541515B, designed for reliable performance in demanding environments. This rugged switch features a durable aluminum housing with a black case and a green cap, ensuring longevity and visibility. With an IP6K8S rating, it offers complete protection against dust and water ingress. The button actuator, made of thermoplastic, provides a comfortable and responsive user experience. Operating at up to 115VAC or 28VDC with a 10A current rating, it is suitable for a wide range of applications. The SPST-NO contact configuration guarantees a reliable connection in the off-(on) switch function. Gold-plated brass contacts and a 100,000 cycle durability rating ensure long-term performance. Perfect for panel mounting with solder termination, this momentary action pushbutton switch is ideal for industrial and commercial use. With a temperature range of -55°C to 85°C, it can withstand harsh operating conditions with ease. Trust the P8 series for quality and durability in your switching needs.