P8-541516A

Heilind Number:OTTP8-541516A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541516A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541516A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541516A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-541516A, is a high-performance component designed for demanding industrial applications. Featuring a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand harsh environments. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The button, with a sleek round design and blue cap, provides a comfortable actuation experience. Gold-plated brass contacts ensure excellent conductivity, while a 10A current rating allows for robust power handling. Panel mountable and solder terminations make installation easy. Operating between -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch guarantees long-term performance. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, the P8 Switch is ideal for use in a variety of electronic systems.