P8-541519A

Heilind Number:OTTP8-541519A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541519A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541519A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541519A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-541519A. This high-performance switch features a durable design with an IP6K8S rating, ensuring reliable operation even in harsh environments. The white button with a flat, round actuator in a sleek black aluminum case offers both style and functionality. With a 10A current rating and gold-plated brass contacts, it guarantees optimal conductivity. Ideal for panel mounting, this switch is perfect for applications requiring a SPST-NO contact configuration. Whether used in industrial machinery or automotive systems, its 100,000-cycle durability and wide operating temperature range from -55°C to 85°C make it a dependable choice. Trust in the P8 Series for seamless performance in your electronic devices.