P8-541521G

Heilind Number:OTTP8-541521G
Manufacturer:OTTO Controls
Manufacturer Number:P8-541521G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541521G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541521G

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-541521G. This high-performance switch features a durable construction with a black aluminum case and a red flat round button actuator made of thermoplastic, ensuring longevity and reliability. With an IP6K8S rating, it offers superior protection against dust and water ingress, making it ideal for demanding environments. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient and low-resistance electrical connections, while the 10A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. Designed for panel mount installation with solder termination, this switch is perfect for use in industrial, automotive, and aerospace settings. With a 100,000-cycle durability rating and operating temperatures ranging from -55°C to 85°C, it is built to withstand harsh conditions. Upgrade your control systems with the P8 Series Pushbutton Switch for reliable and long-lasting performance.