P8-541521H

Heilind Number:OTTP8-541521H
Manufacturer:OTTO Controls
Manufacturer Number:P8-541521H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541521H
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-541521H

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-541521H, is a durable and reliable component designed for demanding applications. With a red domed button actuator and a black aluminum housing, this switch offers both visual appeal and robust construction. Featuring an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for use in harsh environments. The gold-plated brass contacts provide excellent conductivity, while the solder termination type allows for easy installation. Operating at up to 115 VAC and 28 VDC, with a current rating of 10 A, this switch is suitable for a wide range of electrical systems. With a contact configuration of SPST-NO and a switch function of Off-(On), it offers precise control and reliable performance. The P8 Series Switch is designed for a long lifespan, with a durability rating of 100,000 cycles. Whether used in industrial machinery, automotive systems, or aerospace applications, this switch delivers superior performance in any setting.