P8-541522E

Heilind Number:OTTP8-541522E
Manufacturer:OTTO Controls
Manufacturer Number:P8-541522E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541522E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541522E

Detailed Description

Introducing the P8-541522E, a high-performance pushbutton switch ideal for demanding applications. Part of the P8 series, this switch features a sleek black design with a durable aluminum housing and a panel mount for easy installation. With an IP6K8S rating, it offers superior protection against dust and water ingress, ensuring reliability in harsh environments. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient operation. The switch's momentary action and flat round button actuator provide tactile feedback and smooth control. Gold-plated brass contacts and a thermoplastic actuator material ensure longevity, with a durability rating of 100,000 cycles. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this sealed pushbutton switch is a dependable choice for industrial and commercial use.