P8-541527A

Heilind Number:OTTP8-541527A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541527A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541527A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541527A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-541527A. With a sleek black housing and a distinctive violet button, this switch is not only visually striking but also durable, rated for 100,000 cycles. Featuring a flat round button actuator made of thermoplastic, it guarantees comfortable and reliable operation. The gold-plated brass contacts ensure optimal conductivity, while the IP6K8S rating guarantees protection against dust and water ingress, making it suitable for a wide range of applications. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and an operating temperature range from -55°C to 85°C, this switch is designed to perform flawlessly even in demanding environments. Perfect for panel mounting and solder termination, it is ideal for use in various electronic devices and control systems. Upgrade to the P8 Series for high-performance switching solutions.