P8-541611B

Heilind Number:OTTP8-541611B
Manufacturer:OTTO Controls
Manufacturer Number:P8-541611B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541611B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541611B

Detailed Description

The P8-541611B Push Button Switch from the P8 series is a high-quality component designed for reliable performance in demanding environments. Featuring a durable aluminum housing in sleek black, with a vibrant red button, this switch is both visually striking and built to last. The sealed design and IP2 rating ensure protection against dust and moisture, making it ideal for industrial applications. With a current rating of 10A and a contact configuration of SPST-NO, it offers efficient and safe operation. The momentary action button, with a dome actuator made of thermoplastic, provides a responsive and tactile feel. Suitable for panel mounting and with a solder termination type, installation is straightforward. This switch is rated for 100,000 cycles of durability, guaranteeing long-term use. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, it is versatile and reliable in various settings. Perfect for use in control panels, machinery, and electronic devices, the P8-541611B is a top choice for those seeking a rugged and efficient push button switch.