P8-541611C

Heilind Number:OTTP8-541611C
Manufacturer:OTTO Controls
Manufacturer Number:P8-541611C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541611C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541611C

Detailed Description

The Subminiature Momentary Action Sealed Pushbutton Switch ( P8-541611C) from the P8 series is a high-quality component designed for reliable panel mount applications. With its durable aluminum housing and thermoplastic actuator, this switch ensures longevity even in demanding environments. Featuring a sleek round button in a vibrant red color, it offers a tactile response for easy operation. The SPST-NO contact configuration, along with a current rating of 10 A, makes it suitable for various low-power applications. Rated for 100,000 cycles of durability, it guarantees consistent performance over time. With an IP rating of Symbol 2, it provides protection against dust and limited water ingress, further enhancing its reliability. Whether used in industrial machinery or consumer electronics, this pushbutton switch is a versatile and dependable choice.