P8-541612A

Heilind Number:OTTP8-541612A
Manufacturer:OTTO Controls
Manufacturer Number:P8-541612A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-541612A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-541612A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-541612A). Designed for reliable performance in demanding environments, this black pushbutton switch is ideal for applications requiring a durable and compact solution. With an IP Rating of Symbol 2, it offers protection against dust and water ingress. The flat round button actuator ensures comfortable operation, while the silver-plated contacts and brass construction guarantee high conductivity and longevity. Rated for 10A at 115VAC and 28VDC, it's suitable for a wide range of electronic circuits. Panel mount installation and solder termination make for easy integration. Meeting SPST-NO contact configuration, this switch provides momentary off-(on) functionality. With a durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, it ensures consistent performance even in harsh conditions. Whether used in industrial machinery, automotive systems, or aerospace applications, the P8 pushbutton switch delivers dependable control.